
Positive fixed 3V output voltage regulator, offering 150mA output current with a 300mA minimum current limit and 550mA maximum output current. Features ultra-low dropout voltage of 60mV and low quiescent current of 150uA, compatible with low ESR capacitors. Operates with a 2.5V to 6V input voltage range and maintains 2% accuracy. This surface mount component is housed in a SOT-23 package, measuring 3mm x 1.75mm x 1.3mm, and operates from -40°C to 125°C. Lead-free and RoHS compliant.
Stmicroelectronics LD3985M30R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 60mV |
| Height | 1.3mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985M30R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
