
Positive, fixed 4.7V output voltage, ultra-low drop, low-noise BiCMOS linear voltage regulator. Features 60mV dropout voltage and 550mA maximum output current, compatible with low ESR capacitors. Operates from 2.5V to 6V input, with 2% accuracy and 150mA output current. Surface mount SOT-23 package, 150uA quiescent current, and 300mA minimum current limit. Suitable for -40°C to 125°C operation, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LD3985M47R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LD3985M47R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 60mV |
| Height | 1.3mm |
| Input Bias Current | 85uA |
| Length | 3mm |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD3985M47R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
