
Ultra low drop linear voltage regulator IC, offering 150mA output current with a 50mV dropout voltage. Features adjustable output voltage from 800mV to 5.4V with 2% accuracy. Operates from 1.8V to 5.5V input, providing a stable 800mV reference voltage. This surface mount component, housed in a SOT-23 package, boasts a 160µA quiescent current and 51dB PSRR. Designed for positive voltage regulation, it operates across a wide temperature range of -40°C to 125°C.
Stmicroelectronics LDCL015MR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 50mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.95mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.4V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 51dB |
| Quiescent Current | 160uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDCL015MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
