
1A fixed positive linear voltage regulator IC with a 3.3V nominal output voltage. Features a very low 200mV dropout voltage and 2% accuracy. Operates with a maximum input voltage of 16V and a minimum of 2.6V, delivering up to 1A output current. Packaged in a TO-252-3 surface mount case, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics LDF33DT-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 200uA |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDF33DT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
