Adjustable positive linear voltage regulator, offering a 500mA maximum output current with a low dropout voltage of 125mV. Features a 1% accuracy, 60dB PSRR, and operates from a 2.5V to 16V input range. This surface mount component, housed in a TO-252-5 package, supports an adjustable output voltage up to 12V. Designed for lead-free and RoHS compliant applications, it operates across a wide temperature range of -40°C to 125°C.
Stmicroelectronics LDFMPT-TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 125mV |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 200uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDFMPT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
