500mA adjustable positive linear voltage regulator with 1% accuracy, designed for surface mount applications in a DFN package. Features a wide input voltage range from 2.5V to 16V, delivering an adjustable output voltage from 800mV up to 12V. Offers a low quiescent current of 800µA and a high Power Supply Rejection Ratio (PSRR) of 55dB. Operates across a temperature range of -40°C to 125°C, is lead-free, and RoHS compliant.
Stmicroelectronics LDFMPUR technical specifications.
| Accuracy | 1% |
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDFMPUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.