
1A adjustable positive linear voltage regulator IC with 200mV dropout voltage and 1% accuracy. Features a 16V maximum input voltage, 800mV to 12V adjustable output voltage range, and 1A maximum output current. Operates from -40°C to 125°C, housed in a TO-252-5 surface mount package. Includes 45dB PSRR and 800uA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LDFPT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LDFPT-TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 200mV |
| Height | 2.4mm |
| Length | 6.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 200uA |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDFPT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
