
200mA low quiescent current, very low noise LDO voltage regulator. Features a 1V fixed output voltage with 2% accuracy and a low 150mV dropout voltage. Operates from 1.9V to 5.5V input, delivering up to 200mA output current. Packaged in a compact SOT-323-5 surface mount case, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Stmicroelectronics LDK120C10R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LDK120C10R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Dropout Voltage | 150mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120C10R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
