
This adjustable positive linear voltage regulator offers a 200mA maximum output current with a low 60µA quiescent current and very low noise. Featuring a 2% accuracy, it operates with an input voltage range from 1.9V to 5.5V and provides an adjustable output voltage from 800mV to 5.2V. The device boasts a high Power Supply Rejection Ratio (PSRR) of 55dB and is housed in a compact SOT-23-5 surface mount package. It is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics LDK120M-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LDK120M-R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 800mV |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120M-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
