
3.3V fixed output, positive polarity linear voltage regulator (LDO) with 200mA maximum output current. Features 60µA quiescent current and 50µA supply current, with a Power Supply Rejection Ratio (PSRR) of 55dB. Operates from a 1.9V to 5.5V input voltage range and offers 2% accuracy. Packaged in a SOT-23-5 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics LDK120M33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LDK120M33R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK120M33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
