
300mA adjustable positive linear voltage regulator with 60µA quiescent current and 200mV dropout voltage. Features 2% accuracy, 55dB PSRR, and a maximum output voltage of 5.1V. Operates from 1.9V to 5.5V input, with a maximum output current of 300mA. Packaged in a SOT-23-5 surface mount case, this lead-free component is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Stmicroelectronics LDK130M-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LDK130M-R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 800mV |
| Max Supply Current | 120uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK130M-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
