
200mA positive fixed output linear voltage regulator with 2.7V nominal output voltage and 2% accuracy. Features low quiescent current of 90µA, low dropout voltage of 200mV, and a maximum input voltage of 13.2V. Operates from -40°C to 125°C and is available in a SOT-323-5 surface mount package. RoHS compliant and designed for efficient power management.
Stmicroelectronics LDK220C27R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.7V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK220C27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.