
A positive fixed output linear voltage regulator IC designed for low quiescent current and low noise operation. This surface mount component delivers a 200mA maximum output current with a nominal 5V output voltage and a 200mV dropout voltage. Featuring a 2% accuracy, it operates from a 2.5V to 13.2V input voltage range and offers a 50dB power supply rejection ratio. The device is housed in a compact SOT-323-5 package, measuring 2.2mm in length, 1.35mm in width, and 1mm in height, with a maximum power dissipation of 500mW. Operating temperature range is -40°C to 125°C, and it is RoHS compliant.
Stmicroelectronics LDK220C50R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-5 |
| Dropout Voltage | 200mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK220C50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
