
200mA positive adjustable linear voltage regulator (LDO) with low quiescent current (90µA) and low noise. Features a 100mV dropout voltage, 2% accuracy, and a maximum input voltage of 13.2V. Operates from 2.5V to 13.2V input, delivering up to 200mA output current. Packaged in a 5-lead SOT-23 surface mount package, this RoHS compliant component offers a 45dB PSRR and a 1.19V reference voltage.
Stmicroelectronics LDK220M-R technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Height | 1.3mm |
| Length | 2.95mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 500mW |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.19V |
| RoHS Compliant | Yes |
| Weight | 0.001058oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK220M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
