
85mA LDO linear regulator with a fixed 4.2V positive output voltage. Features a low dropout voltage of 500mV and a wide input voltage range from 4.3V to 24V. Operates with a low quiescent current of 5µA and a maximum supply current of 8.5µA. This surface mountable component is housed in a SOT-23-5 package, offering a maximum power dissipation of 2W and an operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Stmicroelectronics LDK715M42R technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Current | 8.5uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 4.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 5uA |
| Output Configuration | Positive |
| Output Current | 85mA |
| Output Type | Fixed |
| Output Voltage | 4.2V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 7uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001319oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDK715M42R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
