The LDL1117S18R is a single output linear voltage regulator with a nominal output voltage of 1.8V. It can handle input voltages between 2.6V and 18V and has a maximum output current of 1.2A. The device is packaged in a SOP-8 package and is rated for operation up to 125°C. It is suitable for use in a variety of applications where a stable voltage supply is required.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 2.6 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 1.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| REACH | Compliant |
| Military Spec | False |