A 1.2 A high PSRR low dropout linear voltage regulator, this integrated circuit provides a stable 3.3V output voltage. Featuring a wide input voltage range from 4.3V to 18V, it offers a maximum dropout voltage of 0.6V. The device operates across a temperature range of -40°C to 125°C and is housed in a 4-terminal R-PDSO-G4 package with dimensions of 3.5mm width and 6.5mm length.
Stmicroelectronics LDL1117S33R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 1.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDL1117S33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.