The LDL112D18R is an 8-pin dual linear voltage regulator from STMicroelectronics. It operates with an input voltage range of 2.3 to 5.5V and provides two output voltages of 1.746 to 1.854V each. The device can handle a maximum output current of 1.2A and has a maximum operating temperature of 125°C. The package type is SOP-8, a surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LDL112D18R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 1.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDL112D18R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.