The LDL112DR is an 8-channel dual linear regulator from Stmicroelectronics. It features a JEDEC package code of R-PDSO-G8, with a width of 3.9mm and a length of 4.9mm. The device operates within a temperature range of -40°C to 125°C and has a maximum output current of 1.2A. The output voltage range is between 0.8V and 5V, with a maximum dropout voltage of 0.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LDL112DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LDL112DR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1.2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDL112DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.