The LDL112PV15R is a 6-pin dual output LDO regulator from Stmicroelectronics with a maximum input voltage of 5.5V and a minimum input voltage of 1.6V. It has a nominal output voltage of 1.5V and a maximum output current of 1.2A. The device operates within a temperature range of -40°C to 125°C. The package type is S-PDSO-N6 HVSON.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LDL112PV15R technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Output Current1-Max | 1.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.