
The LDN025M30R is a 3V linear voltage regulator from Stmicroelectronics. It has a maximum output current of 250mA and can handle input voltages up to 5.5V. The device is packaged in a 5-pin LSSOP package and operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics LDLN025M30R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LDLN025M30R technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.95 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDLN025M30R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.