The LDN025M33R is a 5-terminal dual output low dropout (LDO) linear voltage regulator from STMicroelectronics. It features a nominal output voltage of 3.3V and a maximum output current of 250mA. The device operates over a temperature range of -40°C to 125°C and is packaged in a 5-pin R-PDSO-G5 package. The LDN025M33R is suitable for use in applications requiring a stable and efficient voltage supply.
Stmicroelectronics LDLN025M33R technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.95 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.