The LDN025PU30R is a 3V linear voltage regulator from Stmicroelectronics with a maximum output current of 250mA. It operates within a temperature range of -40°C to 125°C. The regulator has a dropout voltage of up to 0.25V and can handle an input voltage range of 4V to 5.5V. It is available in a 4-pin HVSON package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LDLN025PU30R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| REACH | Compliant |
| Military Spec | False |