Automotive Transient Voltage Suppressor Diode for load dump protection. Features a unidirectional silicon diode element with a maximum operating temperature of 175°C and a minimum of -55°C. Offers a peak reverse voltage of 24V, with a breakdown voltage range from 26.7V to 29.5V. This two-terminal component has a single terminal position and a single element.
Stmicroelectronics LDP01-28AY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Breakdown Voltage-Max | 29.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDP01-28AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.