Automotive TVS diode for load dump protection. This unidirectional transient voltage suppressor diode features a silicon element and operates across a wide temperature range from -55°C to 175°C. With a maximum repetitive peak reverse voltage of 28V, its breakdown voltage ranges from a minimum of 31.1V to a maximum of 34.3V. The component has two terminals, a single terminal position, and a single element.
Stmicroelectronics LDP01-33AY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Breakdown Voltage-Max | 34.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDP01-33AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.