The LDP01-35AY is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a single terminal position and a silicon diode element material. The diode type is a trans voltage suppressor diode with a maximum reverse voltage of 30V and a breakdown voltage range of 33.3V to 36.9V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LDP01-35AY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LDP01-35AY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Breakdown Voltage-Max | 36.9 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDP01-35AY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.