Automotive unidirectional transient voltage suppressor diode designed for load dump protection. Features a 2-terminal, single-element silicon construction. Operates across a wide temperature range from -55°C to 175°C. Offers a maximum repetitive peak reverse voltage of 33V and a breakdown voltage range of 36.7V to 40.5V.
Stmicroelectronics LDP01-39AY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Breakdown Voltage-Max | 40.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDP01-39AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.