The LDP01-42AY is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 175°C. It has a minimum breakdown voltage of 40V and a maximum breakdown voltage of 44.2V. The diode element material is silicon and it has a single terminal position. The device is suitable for use in applications where transient voltage suppression is required.
Stmicroelectronics LDP01-42AY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Breakdown Voltage-Max | 44.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDP01-42AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.