The LDP01-82AY is a single unidirectional silicon TVS diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 70 volts and a breakdown voltage range of 77.8 to 86 volts. The diode element is made of silicon and has a terminal position of single. It is packaged in an R-PSSO-G2 package type.
Stmicroelectronics LDP01-82AY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Breakdown Voltage-Min | 77.8 |
| Breakdown Voltage-Max | 86 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDP01-82AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.