Transient Voltage Suppressor (TVS) diode for load dump protection. Features a 24V operating supply voltage, 25V minimum breakdown voltage, and 40V clamping voltage. Handles a peak pulse current of 30A with 5W peak pulse power. Offers 8nF capacitance and operates across a wide temperature range from -65°C to 175°C. This lead-free, RoHS-compliant component is packaged in a through-hole R case with axial termination.
Stmicroelectronics LDP24A technical specifications.
| Capacitance | 8nF |
| Package/Case | R |
| Clamping Voltage | 40V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | LDP |
| Termination | Axial |
| Weight | 0.072241oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDP24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
