
Transient Voltage Suppressor (TVS) diode offering 24V working voltage and 25V clamping voltage. Features 8nF capacitance and 5W peak pulse power dissipation. Operates across a wide temperature range from -65°C to 175°C. Designed for through-hole mounting with a single unidirectional channel. Lead-free and RoHS compliant.
Stmicroelectronics LDP24ARL technical specifications.
| Capacitance | 8nF |
| Package/Case | R |
| Clamping Voltage | 25V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 50uA |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 5W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | LDP |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDP24ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
