The LDR2533K7 is a dual linear voltage regulator from Stmicroelectronics with an accuracy of 5%. It can handle a maximum input voltage of 15V and operates within a temperature range of -40°C to 125°C. This surface mount device is available in rail/Tube packaging and features two positive output types.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LDR2533K7 technical specifications.
| Accuracy | 5% |
| Max Input Voltage | 15V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS | Compliant |