The LDR2533K7-R is a dual 3.3V fixed voltage regulator from Stmicroelectronics. It has an output current of 1A and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C. It is RoHS compliant and does not contain lead. The LDR2533K7-R has a power supply rejection ratio of 70dB and a quiescent current of 50uA.
Stmicroelectronics LDR2533K7-R technical specifications.
| Accuracy | 5% |
| Input Bias Current | 30mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 1.6mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDR2533K7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
