The LDS3985M32R is a 5-pin dual linear voltage regulator from Stmicroelectronics. It operates from an input voltage range of 2.5V to 6V and provides a fixed output voltage of 3.2V. The device can supply up to 0.3A of output current and has a maximum dropout voltage of 0.25V. The LDS3985M32R is packaged in an LSSOP/TSOP5/6 package and is suitable for use in applications where a stable voltage supply is required. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Stmicroelectronics LDS3985M32R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LDS3985M32R technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 3.104 |
| Output Voltage1-Max | 3.296 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 3.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00736 |
| Load Regulation-Max | 0.03827 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDS3985M32R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.