The LDS3985PM27R is a 6-pin DFN-6 linear voltage regulator from Stmicroelectronics with a nominal output voltage of 2.7V and a maximum output current of 0.3A. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 6V. The device is RoHS compliant and features a fixed output voltage with a dropout voltage of 0.15V at 0.3A. The LDS3985PM27R is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Stmicroelectronics LDS3985PM27R technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.619 |
| Output Voltage1-Max | 2.781 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00756 |
| Load Regulation-Max | 0.03229 |
| Dropout Voltage1-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDS3985PM27R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.