The LDS3985PM28R is a 6-pin dual linear voltage regulator from Stmicroelectronics. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 6V. The regulator provides an output voltage of 2.716-2.884V with a maximum output current of 0.3A. It has a fixed output voltage and a maximum voltage tolerance of 3%. The device is packaged in a HVSON package with a width of 3mm and a length of 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LDS3985PM28R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.00756 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDS3985PM28R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.