The LDS3985PU18RY is a dual output low dropout (LDO) linear voltage regulator from Stmicroelectronics. It features 6 terminals with a dual terminal position and operates from 2.5V to 6V input voltage. The device provides a nominal output voltage of 1.8V with a maximum dropout voltage of 0.25V and a maximum output current of 0.3A. The LDS3985PU18RY is packaged in a 3x3mm DFN-6 package and is rated for operation from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics LDS3985PU18RY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LDS3985PU18RY technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.725 |
| Output Voltage1-Max | 1.875 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LDS3985PU18RY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.