
300 mA fixed 3.3V positive linear voltage regulator featuring very low dropout (150mV) and low noise operation. This BiCMOS IC offers 2% accuracy, a maximum input voltage of 6V, and a quiescent current of 150uA. Designed for surface mount applications in a DFN package, it operates across a wide temperature range of -40°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 50dB. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LDS3985PU33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LDS3985PU33R technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 150mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 300uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LDS3985PU33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
