
1.25V fixed positive linear voltage regulator (LDO) with 100mA output current. Features 2% accuracy, 60dB PSRR, and a wide input voltage range of 2.5V to 18V. Operates from -40°C to 125°C with a quiescent current of 1mA. Packaged in a 3-pin TO-226-3 (TO-92) through-hole mount configuration, supplied in bulk packaging.
Sign in to ask questions about the Stmicroelectronics LE12CZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LE12CZ technical specifications.
| Accuracy | 2% |
| Package/Case | TO-226-3 |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 1.25V |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LE12CZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.