
The LE25ABZ is a single linear voltage regulator with a fixed output voltage of 2.5V and an output current of 100mA. It is packaged in a TO-92 package and is designed for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 18V. The LE25ABZ has a quiescent current of 1mA and a power supply rejection ratio of 60dB. It is not RoHS compliant.
Stmicroelectronics LE25ABZ technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LE25ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.