
Positive fixed output linear voltage regulator, 3V output voltage, 100mA maximum output current. Features 1% accuracy, 1.5mA input bias current, and 3mA maximum supply current. Operates with a maximum input voltage of 18V and a wide temperature range from -40°C to 125°C. Includes an inhibit function and offers 60dB power supply rejection ratio. Packaged in TO-226-3 for through-hole mounting, available on tape and reel.
Stmicroelectronics LE30ABZ-TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-226-3 |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3V |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE30ABZ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.