
Positive fixed output voltage regulator, 3V, 100mA maximum output current. Features a very low dropout voltage of 200mV and 2% accuracy. Operates with a maximum input voltage of 18V and a minimum of 2V. Includes an inhibit function and a power supply rejection ratio of 60dB. Packaged in SO for surface mounting, with dimensions of 5mm length, 4mm width, and 1.65mm height. RoHS compliant and lead-free.
Stmicroelectronics LE30CD-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 200mV |
| Height | 1.65mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE30CD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.