
Positive fixed 3.3V output voltage regulator with 100mA maximum output current. Features a very low dropout voltage of 200mV and 2% output voltage accuracy. Operates with a maximum input voltage of 18V and a minimum input voltage of 5.3V. Includes an inhibit function and a quiescent current of 3mA. Packaged in a TO-92 through-hole mount case.
Stmicroelectronics LE33CZ-TR technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Dropout Voltage | 200mV |
| Height | 4.95mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE33CZ-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
