
Positive fixed output linear voltage regulator, 4.5V, 100mA output current, with a very low dropout voltage and inhibit function. Features 2% accuracy, 60dB PSRR, and operates from 2.5V to 18V input voltage. This surface mount component is available in an SO package, measuring 5mm in length, 4mm in width, and 1.65mm in height. It offers a quiescent current of 1mA and a maximum supply current of 3mA, with an operating temperature range of -40°C to 125°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics LE45CD-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Height | 1.65mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 4.5V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
