
Positive fixed output linear voltage regulator, 5V nominal output voltage with 1% accuracy. Features a very low dropout voltage of 200mV and a maximum output current of 100mA. Operates with input voltages from 7V to 18V, and offers an inhibit function. Packaged in SO surface mount case, measuring 5mm x 4mm x 1.65mm, supplied on tape and reel. RoHS compliant with a maximum operating temperature of 125°C.
Stmicroelectronics LE50ABD-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Dropout Voltage | 200mV |
| Height | 1.65mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE50ABD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
