
5V fixed positive linear voltage regulator (LDO) with 100mA output current and 200mV dropout voltage. Features 1% accuracy, 1.5mA input bias current, and 3mA max supply current. Operates from 7V to 18V input voltage, with a nominal output voltage of 5V. Packaged in a 3-pin TO-92 through-hole mount, this lead-free component offers a wide operating temperature range of -40°C to 125°C and a PSRR of 60dB.
Stmicroelectronics LE50ABZ technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92 |
| Dropout Voltage | 200mV |
| Height | 4.95mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE50ABZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
