
This linear voltage regulator offers a 5V fixed output with a 100mA maximum output current. Featuring a very low dropout voltage of 200mV and 1% accuracy, it operates from a 2.5V to 18V input range. The component includes an inhibit function and a positive output configuration. It is housed in a TO-92 package suitable for through-hole mounting, with dimensions of 4.95mm height, 4.95mm length, and 3.94mm width. This RoHS compliant device has a maximum operating temperature of 125°C.
Stmicroelectronics LE50ABZ-AP technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92 |
| Dropout Voltage | 200mV |
| Height | 4.95mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 4.95mm |
| Min Current Limit | 150mA |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE50ABZ-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
