
Positive fixed output linear voltage regulator, 5V nominal output, 100mA maximum output current. Features a very low dropout voltage of 200mV and 2% accuracy. Operates from 2.5V to 18V input voltage with a maximum supply current of 3mA. Includes an inhibit function and offers a Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in SO, surface mount, tape and reel.
Stmicroelectronics LE50CD-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 200mV |
| Height | 1.25mm |
| Input Bias Current | 1.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Supply Current | 3mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE50CD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.