LDO Regulator Pos 6V 0.1A 8-Pin SO N T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LE60CD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LE60CD-TR technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE60CD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.