
Positive fixed output linear voltage regulator, 8V nominal output, delivering up to 100mA. Features a very low dropout voltage of 200mV and an inhibit function. Operates with an input voltage range of 10V to 18V and offers 2% accuracy. Packaged in an SO case for surface mounting, with dimensions of 5mm length, 4mm width, and 1.65mm height. RoHS compliant with a maximum operating temperature of 125°C.
Stmicroelectronics LE80CD-TR technical specifications.
| Accuracy | 2% |
| Package/Case | SO |
| Dropout Voltage | 200mV |
| Height | 1.65mm |
| Input Bias Current | 1.7mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 8V |
| Max Supply Current | 3.6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 8V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LE80CD-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.